- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- 17676766-048
17676766-048
Curtis Instruments
Battery 24V Rechargeable Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Battery 24V Rechargeable Through Hole
Search Keywords: 17676766048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Instruments
-
Part No:17676766-048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507808100
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:N/A
-
Voltage:24 V
-
Product Weight:N/A
-
Dimension:53.2(Max) x 31.2(Max) mm
-
Capacity:N/A
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Non-Rechargeable/Rechargeable:Rechargeable
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$92.34
5
$56.82
10
$55.97
20
$42.75
50
$40.41
100 +
$39.33
Click for Quote
Log in
to unlock special pricing