- Home ›
- All Products›
- 17676766-008
17676766-008
Curtis Instruments
Voltmeter - 0 to 12VDC Measuring Range - LED Display With Red Bar Graph - 10 Segment - 12VDC Supply - Quick Connect 0.187" (4. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Voltmeter - 0 to 12VDC Measuring Range - LED Display With Red Bar Graph - 10 Segment - 12VDC Supply - Quick Connect 0.187" (4.7mm) - Panel Mount.
Search Keywords: 17676766008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Instruments
-
Part No:17676766-008
-
Alias/AKA:906T12BNMAO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$36.76
5
$34.64
10
$34.11
25
$33.62
50
$32.72
100
$32.30
250 +
$32.10
Click for Quote
Log in
to unlock special pricing