Image is representational - see manufacturer specifications

Curtis Instruments Authorized Distributor

17470712B-01

Panel Mount Timer, 100 VAC, 230 VAC, 0 s, 99999.9 h, 24.1 mm, 36.8 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount Timer, 100 VAC, 230 VAC, 0 s, 99999.9 h, 24.1 mm, 36.8 mm
Search Keywords: 17470712B01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Instruments
Part No: 17470712B-01
Alias/AKA: 700LN001N48150D100230A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17470712B-01 RoHS compliant?
Yes, 17470712B-01 is RoHS compliant.
What is the lead time for 17470712B-01?
The standard lead time for 17470712B-01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.16
5
$20.46
20
$19.85
40
$19.55
60
$19.37
100
$19.15
260 +
$18.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!