- Home ›
- All Products›
- 17305420
17305420
Curtis Instruments
Solid-state digital hour meter with 6-digit LCD display, 48–150 VDC and 100–230 VAC dual-voltage operation, and rectangular ca ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-state digital hour meter with 6-digit LCD display, 48–150 VDC and 100–230 VAC dual-voltage operation, and rectangular case style.
Search Keywords: 17305420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Instruments
-
Part No:17305420
-
Alias/AKA:700DN001N48150D100230A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26