- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- TB52
TB52
Curtis Industries
Quick Disconnect Adapter Terminal M/M 13.84mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Adapter Terminal M/M 13.84mm Tin
Search Keywords: TB52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:TB52
-
Alias/AKA:080952200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
292
Can Ship immediately
Buy all 292 in-stock or the regular minimum order quantity of 500
Stock lot only:
292
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$0.2829
500
$0.2572
1,000
$0.2566
2,500
$0.2460
5,000
$0.2411
7,500
$0.2405
10,000
$0.2399
15,000
$0.2380
25,000 +
$0.2365
Click for Quote
Log in
to unlock special pricing