- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- TB51
TB51
Curtis Industries
Quick Disconnect Adapter Terminal M/M 32.1mm 7.62mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Adapter Terminal M/M 32.1mm 7.62mm Tin
Search Keywords: TB51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:TB51
-
Alias/AKA:080951200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
500
$0.3281
1,000
$0.3273
2,500
$0.3000
5,000
$0.2877
7,500
$0.2870
10,000
$0.2862
15,000
$0.2800
25,000 +
$0.2763
Click for Quote
Log in
to unlock special pricing