- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- TB24
TB24
Curtis Industries
Quick Connect Terminal M 25.04mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Connect Terminal M 25.04mm
Search Keywords: TB24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:TB24
-
Alias/AKA:080924200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Buy all 300 in-stock or the regular minimum order quantity of 500
Stock lot only:
300
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$0.2191
500
$0.1992
1,000
$0.1930
2,500
$0.1888
5,000
$0.1861
7,500
$0.1837
25,000
$0.1802
50,000
$0.1798
100,000 +
$0.1791
Click for Quote
Log in
to unlock special pricing