- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- TB21
TB21
Curtis Industries
Quick Connect Terminal M/M 38.1mm 8.89mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Connect Terminal M/M 38.1mm 8.89mm
Search Keywords: TB21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:TB21
-
Alias/AKA:080921200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Buy all 150 in-stock or the regular minimum order quantity of 500
Stock lot only:
150
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$0.2803
500
$0.2548
1,000
$0.2491
2,500
$0.2415
5,000
$0.2358
7,500
$0.2325
25,000
$0.2225
50,000 +
$0.2168
Click for Quote
Log in
to unlock special pricing