- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- T38110100
T38110100
Curtis Industries
Conn Barrier Strip 10 POS 9.52mm Solder ST SMD 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 9.52mm Solder ST SMD 20A
Search Keywords: T38110100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:T38110100
-
Alias/AKA:238110100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$4.56
25
$4.15
200
$3.93
400
$3.82
600
$3.63
1,000
$3.58
2,600
$3.54
5,000 +
$3.52
Click for Quote
Log in
to unlock special pricing