- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- T38110080
T38110080
Curtis Industries
Barrier Block - 8 Circuits - 8 Wire Entries - 0.375" (9.53mm) Pitch - 20A - 300V - 12 to 22 AWG - Screws Top / PC Pin Bottom - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 8 Circuits - 8 Wire Entries - 0.375" (9.53mm) Pitch - 20A - 300V - 12 to 22 AWG - Screws Top / PC Pin Bottom - Surface Mount.
Search Keywords: T38110080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:T38110080
-
Alias/AKA:238110080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
325
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$8.87
10
$6.09
25
$5.36
50
$4.92
100
$4.52
150
$4.49
200 +
$4.07
Click for Quote
Log in
to unlock special pricing