- Home ›
- All Products›
- SWTC-6
SWTC-6
Curtis Industries
Barrier Block - 6 Poles, 12 Terminals - 600V - 50A - .375 inch Spacing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 6 Poles, 12 Terminals - 600V - 50A - .375 inch Spacing
Search Keywords: SWTC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:SWTC-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$43.86
100
$23.22
150
$16.34
200 +
$16.01
Click for Quote
Log in
to unlock special pricing