- Home ›
- All Products›
- SWTC-4
SWTC-4
Curtis Industries
Barrier Block - 4 Poles, 8 Terminals - 600V - 50A - .375 inch Spacing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 4 Poles, 8 Terminals - 600V - 50A - .375 inch Spacing
Search Keywords: SWTC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:SWTC-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$22.36
100
$13.76
150
$10.89
200 +
$10.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments