- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SWTC-3
SWTC-3
Curtis Industries
Barrier Block - 3 Poles, 6 Terminals - 600V - 50A - .375 inch Spacing
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block - 3 Poles, 6 Terminals - 600V - 50A - .375 inch Spacing
Search Keywords: SWTC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:SWTC-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$8.32
25
$7.90
50
$7.72
200
$7.40
400
$7.31
600
$7.29
1,000 +
$7.26
Click for Quote
Log in
to unlock special pricing