Image is representational - see mfr. specs

Conn Barrier Strip 2 POS 6.35mm Solder ST Thru-Hole 5A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 2 POS 6.35mm Solder ST Thru-Hole 5A
Search Keywords: SEPX2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Curtis Industries
  • Part No:
    SEPX-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205595560
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    6.35 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    5 A
  • Wire Size:
    16 AWG
  • Operating Temperature:
    110(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.7863
2
$12.5330
25
$4.7000
50
$3.1330
100
$2.8060
250
$2.6110
500
$2.4420
1,000 +
$2.3800
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!