- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SEPCRX-10
SEPCRX-10
Curtis Industries
Conn Barrier Strip 10 POS 6.35mm Solder ST Thru-Hole 5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 6.35mm Solder ST Thru-Hole 5A
Search Keywords: SEPCRX10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:SEPCRX-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5 A
-
Wire Size:16 AWG
-
Operating Temperature:110(Max) °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
2
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$22.829
10
$13.317
25
$12.292
50
$11.254
100
$10.797
250 +
$10.114
Click for Quote
Log in
to unlock special pricing