- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SEIFCX-3
SEIFCX-3
Curtis Industries
Conn Barrier Strip 3 POS 6.35mm Solder ST Panel Mount 5A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Barrier Strip 3 POS 6.35mm Solder ST Panel Mount 5A
Search Keywords: SEIFCX3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:SEIFCX-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5 A
-
Wire Size:16 AWG
-
Operating Temperature:110(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.60
25
$4.18
100
$4.02
250
$3.94
500
$3.86
1,000
$3.80
2,500
$3.74
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing