- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SE1FX-8
SE1FX-8
Curtis Industries
Conn Barrier Strip 8 POS 6.35mm Solder ST Panel Mount 5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 6.35mm Solder ST Panel Mount 5A
Search Keywords: SE1FX8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:SE1FX-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5 A
-
Wire Size:16 AWG
-
Operating Temperature:110(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$9.13
10
$8.95
25
$8.77
50
$8.59
100
$8.42
250 +
$8.25
Click for Quote
Log in
to unlock special pricing