- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- S-4
4 Circuit 2.420" (61.47mm) Barrier Block Connector - Screws.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4 Circuit 2.420" (61.47mm) Barrier Block Connector - Screws.
Search Keywords: S4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:S-4
-
Alias/AKA:268404000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
13
$177.19
25
$97.56
38
$67.75
50 +
$66.39
Click for Quote
Log in
to unlock special pricing