- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MCQ02096
MCQ02096
Curtis Industries
Conn Terminal Block F 2 POS 10.16mm Solder ST Thru-Hole 16A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 2 POS 10.16mm Solder ST Thru-Hole 16A
Search Keywords: MCQ02096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:MCQ02096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:10.16 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-24 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.314
100
$1.195
300
$1.149
600
$0.994
1,200
$0.972
2,700
$0.953
5,100
$0.939
7,500 +
$0.924
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments