- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- L-9
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 9 Sections
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 9 Sections
Search Keywords: L9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:L-9
-
Alias/AKA:268009000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is L-9 RoHS compliant?
Yes, L-9 is RoHS compliant.
What is the lead time for L-9?
The standard lead time for L-9 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
3 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
13
$213.32
25
$117.45
38
$81.56
50 +
$79.93
Click for Quote
Log in
to unlock special pricing