- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- L-5
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 5 Sections
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 5 Sections
Search Keywords: L5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:L-5
-
Alias/AKA:268005000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$49.25
5
$46.42
10
$45.71
25
$44.74
50
$43.84
100
$43.28
250 +
$43.01
Click for Quote
Log in
to unlock special pricing