Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

L-12

Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 12 Sections

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 12 Sections
Search Keywords: L12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: L-12
Alias/AKA: 268012000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Cover
Dimension: 391.84 x 63.5 x 47.62 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L-12 RoHS compliant?
Yes, L-12 is RoHS compliant.
What is the lead time for L-12?
The standard lead time for L-12 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
3 Weeks can ship 12/14/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$280.50
25
$154.44
38
$107.25
50 +
$105.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!