- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- L-11
L-11
Curtis Industries
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 11 Sections
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 11 Sections
Search Keywords: L11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:L-11
-
Alias/AKA:268011000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
13
$257.71
25
$141.89
38
$98.54
50 +
$96.57
Click for Quote
Log in
to unlock special pricing