- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- L-1
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 1 Section
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 1 Section
Search Keywords: L1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:L-1
-
Alias/AKA:268001000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
13
$21.17
25
$16.52
38
$15.21
50 +
$14.91
Click for Quote
Log in
to unlock special pricing