- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- H-6
Conn Terminal Block F 12 POS 16.56mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 12 POS 16.56mm Screw Panel Mount 30A
Search Keywords: H6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:H-6
-
Alias/AKA:260006000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:16.56 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:N/A
-
Operating Temperature:130(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$73.45
5
$61.21
10
$44.76
13
$43.79
25
$39.74
38
$38.49
50 +
$34.41
Click for Quote
Log in
to unlock special pricing