- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- H-5
Conn Terminal Block F 10 POS 16.56mm Screw Panel Mount 30A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Curtis Industries |
| Part No: | H-5 |
| Alias/AKA: | 260005000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Terminal Block |
| Mounting: | Panel Mount |
| Gender: | F |
| Termination Method: | Screw |
| Pitch: | 16.56 mm |
| Number of Circuits: | 5 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 30 A |
| Operating Temperature: | 130(Max) °C |