Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

H-2

Conn Terminal Block F 4 POS 16.56mm Screw Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 4 POS 16.56mm Screw Panel Mount 30A
Search Keywords: H2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Curtis Industries
  • Part No:
    H-2
  • Alias/AKA:
    260002000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    16.56 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    N/A
  • Operating Temperature:
    130(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is H-2 RoHS compliant?
Yes, H-2 is RoHS compliant.
What is the lead time for H-2?
The standard lead time for H-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$22.10
25
$16.39
50
$15.14
100
$14.18
250
$13.28
500
$12.77
1,000 +
$12.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!