- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- H-11
H-11
Curtis Industries
Conn Terminal Block F 22 POS 16.56mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 22 POS 16.56mm Screw Panel Mount 30A
Search Keywords: H11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:H-11
-
Alias/AKA:260011000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:16.56 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:N/A
-
Operating Temperature:130(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
13
$104.75
25
$67.04
38
$52.38
50 +
$51.33
Click for Quote
Log in
to unlock special pricing