- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTXC-9
Curtis Industries
GFTXC-9
The GFTXC-9 is a 9-pole terminal block with a thermoplastic housing, designed for applications without mounting positions.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The GFTXC-9 is a 9-pole terminal block with a thermoplastic housing, designed for applications without mounting positions.
Search Keywords: GFTXC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GFTXC-9
-
Alias/AKA:269009009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.11 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:110(Max) °C
Frequently Asked Questions
Is GFTXC-9 RoHS compliant?
Yes, GFTXC-9 is RoHS compliant.
What is the lead time for GFTXC-9?
The standard lead time for GFTXC-9 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$16.91
10
$14.78
25
$13.82
50
$13.38
100
$12.83
150
$12.71
200 +
$12.58
Click for Quote
Log in
to unlock special pricing