- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTXC-7
Curtis Industries
GFTXC-7
Conn Barrier Strip 7 POS 11.11mm Screw Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 7 POS 11.11mm Screw Panel Mount 20A
Search Keywords: GFTXC7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GFTXC-7
-
Alias/AKA:269007009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.11 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GFTXC-7 RoHS compliant?
Yes, GFTXC-7 is RoHS compliant.
What is the lead time for GFTXC-7?
The standard lead time for GFTXC-7 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$8.24
25
$7.83
50
$7.65
200
$7.34
400
$7.24
600
$7.22
1,000 +
$7.20
Click for Quote
Log in
to unlock special pricing