- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTX-3
Curtis Industries
GFTX-3
Conn Barrier Strip 3 POS 11.11mm Solder ST Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 3 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: GFTX3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Curtis Industries |
| Part No: | GFTX-3 |
| Alias/AKA: | 269003000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Solder |
| Pitch: | 11.11 mm |
| Number of Circuits: | 3 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 20 A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | 150(Max) °C |
Frequently Asked Questions
Is GFTX-3 RoHS compliant?
Yes, GFTX-3 is RoHS compliant.
What is the lead time for GFTX-3?
The standard lead time for GFTX-3 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$8.01
50
$5.57
200
$4.75
400
$4.72
600
$4.71
1,000
$3.96
2,600
$3.95
5,000 +
$3.94
Click for Quote
Log in
to unlock special pricing