Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

GFTX-24

Conn Barrier Strip 24 POS 11.11mm Solder ST Panel Mount 20A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 24 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: GFTX24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: GFTX-24
Alias/AKA: 269024000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Solder
Pitch: 11.11 mm
Number of Circuits: 24
Maximum Voltage Rating: 600 V
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GFTX-24 RoHS compliant?
Yes, GFTX-24 is RoHS compliant.
What is the lead time for GFTX-24?
The standard lead time for GFTX-24 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
5 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.29
5
$26.38
10
$25.99
25
$25.47
50
$25.08
200
$24.29
400 +
$23.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!