- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTX-2
Curtis Industries
GFTX-2
Conn Terminal Strip 2 POS 11.11mm Solder ST Panel Mount 20A
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Curtis Industries |
| Part No: | GFTX-2 |
| Alias/AKA: | 269002000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Terminal Strip |
| Mounting: | Panel Mount |
| Termination Method: | Solder |
| Pitch: | 11.11 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 20 A |
| Wire Size: | 12-22 AWG |