- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTX-19
Curtis Industries
GFTX-19
Conn Barrier Strip 19 POS 11.11mm Solder ST Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 19 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: GFTX19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GFTX-19
-
Alias/AKA:269019000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:19
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GFTX-19 RoHS compliant?
Yes, GFTX-19 is RoHS compliant.
What is the lead time for GFTX-19?
The standard lead time for GFTX-19 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
5 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$21.51
5
$20.79
10
$20.48
25
$20.08
50
$19.77
200
$19.15
400 +
$18.85
Click for Quote
Log in
to unlock special pricing