Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

GFTX-12

Conn Barrier Strip 12 POS 11.11mm Solder ST Panel Mount 20A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 12 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: GFTX12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: GFTX-12
Alias/AKA: 269012000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Solder
Pitch: 11.11 mm
Number of Circuits: 12
Maximum Voltage Rating: 600 V
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GFTX-12 RoHS compliant?
Yes, GFTX-12 is RoHS compliant.
What is the lead time for GFTX-12?
The standard lead time for GFTX-12 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 12/28/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$28.58
10
$28.51
25
$28.44
50
$28.37
100
$17.46
150
$13.82
200 +
$13.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!