Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

GFTSX-9

Conn Barrier Strip 9 POS 11.11mm Screw Panel Mount 20A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 9 POS 11.11mm Screw Panel Mount 20A
Search Keywords: GFTSX9
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: GFTSX-9
Alias/AKA: 269549000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 11.11 mm
Number of Circuits: 9
Maximum Voltage Rating: 600 V
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GFTSX-9 RoHS compliant?
Yes, GFTSX-9 is RoHS compliant.
What is the lead time for GFTSX-9?
The standard lead time for GFTSX-9 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 12/28/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$26.80
10
$26.73
25
$26.66
50
$26.60
100
$16.37
150
$12.96
200 +
$12.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!