- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTSX-5
Curtis Industries
GFTSX-5
Conn Barrier Strip 5 POS 11.11mm Screw Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 5 POS 11.11mm Screw Panel Mount 20A
Search Keywords: GFTSX5
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Curtis Industries |
| Part No: | GFTSX-5 |
| Alias/AKA: | 269545000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 11.11 mm |
| Number of Circuits: | 5 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 20 A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | 150(Max) °C |
Frequently Asked Questions
Is GFTSX-5 RoHS compliant?
Yes, GFTSX-5 is RoHS compliant.
What is the lead time for GFTSX-5?
The standard lead time for GFTSX-5 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$15.19
10
$15.16
25
$15.12
50
$15.08
100
$9.28
150
$7.35
200 +
$7.20
Click for Quote
Log in
to unlock special pricing