- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTSA-16
Curtis Industries
GFTSA-16
Conn Barrier Strip 16 POS 11.11mm Screw Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 16 POS 11.11mm Screw Panel Mount 20A
Search Keywords: GFTSA16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GFTSA-16
-
Alias/AKA:266976000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.11 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GFTSA-16 RoHS compliant?
Yes, GFTSA-16 is RoHS compliant.
What is the lead time for GFTSA-16?
The standard lead time for GFTSA-16 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$25.42
5
$24.54
10
$23.96
25
$23.59
50
$23.09
200
$22.34
400 +
$22.20
Click for Quote
Log in
to unlock special pricing