Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

GFTS-8

The GFTS-8 is an 8-pole feed-through terminal block featuring tin-plated brass turret-type solder pins and No. 6-32 screw term ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The GFTS-8 is an 8-pole feed-through terminal block featuring tin-plated brass turret-type solder pins and No. 6-32 screw terminals.
Search Keywords: GFTS8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Curtis Industries
  • Part No:
    GFTS-8
  • Alias/AKA:
    266548000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.11 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GFTS-8 RoHS compliant?
Yes, GFTS-8 is RoHS compliant.
What is the lead time for GFTS-8?
The standard lead time for GFTS-8 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 226
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks can ship 11/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.47
10
$17.88
25
$16.72
50
$16.19
100
$15.53
150
$15.37
200 +
$15.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!