- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTQX-06
GFTQX-06
Curtis Industries
Conn Barrier Strip 6 POS 11.11mm Solder Lug ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 11.11mm Solder Lug ST Panel Mount 20A
Search Keywords: GFTQX06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GFTQX-06
-
Alias/AKA:GFTQX-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Maximum Current Rating:20 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$21.11
10
$21.06
25
$21.01
50
$20.96
100
$12.90
150
$10.21
200 +
$10.01
Click for Quote
Log in
to unlock special pricing