- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTPX-2
Curtis Industries
GFTPX-2
Conn Barrier Strip 2 POS 11.11mm Solder ST Thru-Hole 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 2 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: GFTPX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GFTPX-2
-
Alias/AKA:269202000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GFTPX-2 RoHS compliant?
Yes, GFTPX-2 is RoHS compliant.
What is the lead time for GFTPX-2?
The standard lead time for GFTPX-2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
10
$4.719
50
$3.761
200
$3.405
400
$3.154
600
$3.068
1,000
$2.934
2,600
$2.926
5,000 +
$2.919
Click for Quote
Log in
to unlock special pricing