- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTPX-13
Curtis Industries
GFTPX-13
Conn Barrier Strip 13 POS 11.11mm Solder ST Thru-Hole 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 13 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: GFTPX13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GFTPX-13
-
Alias/AKA:269213000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:13
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GFTPX-13 RoHS compliant?
Yes, GFTPX-13 is RoHS compliant.
What is the lead time for GFTPX-13?
The standard lead time for GFTPX-13 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Can Ship immediately
5 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$16.51
5
$15.94
10
$15.56
25
$15.32
50
$15.10
200
$14.51
400 +
$14.42
Click for Quote
Log in
to unlock special pricing