- ホーム ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTPC-4
GFTPC-4
Curtis Industries
Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 20A
データシート アクセサリー Notify Me
RoHS遵守
説明
+
Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: GFTPC4
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Curtis Industries
-
部品番号:GFTPC-4
-
Alias/AKA:266204009
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
10
即時出荷可能
Minimum Order Quantity:
5
5 Weeks
出荷できます
7/8/26