- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTP-2
GFTP-2
Curtis Industries
The GFTP-2 is a 2-pole terminal block designed for printed circuit board applications, featuring screw terminals for wire conn ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The GFTP-2 is a 2-pole terminal block designed for printed circuit board applications, featuring screw terminals for wire connection and turret-type solder pins for PCB mounting.
Search Keywords: GFTP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GFTP-2
-
Alias/AKA:266202000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$4.00
50
$3.58
200
$3.44
400
$3.35
600
$3.34
1,000
$3.31
2,600
$3.27
5,000 +
$3.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT