- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTP-11
Curtis Industries
GFTP-11
Conn Barrier Strip 11 POS 11.11mm Solder ST Thru-Hole 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 11 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: GFTP11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GFTP-11
-
Alias/AKA:266211000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GFTP-11 RoHS compliant?
Yes, GFTP-11 is RoHS compliant.
What is the lead time for GFTP-11?
The standard lead time for GFTP-11 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$19.37
5
$18.70
10
$18.26
25
$17.98
50
$17.59
200
$17.02
400 +
$16.92
Click for Quote
Log in
to unlock special pricing