Available Replacements
Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

GFTCX-6

Conn Barrier Strip 6 POS 11.11mm Solder ST Panel Mount 20A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 6 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: GFTCX6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: GFTCX-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Solder
Pitch: 11.11 mm
Number of Circuits: 6
Maximum Voltage Rating: 600 V
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces GFTCX-6?
The recommended replacement for GFTCX-6 is GFTXC-6 from Curtis Industries, available from OnlineComponents.com.
Is GFTCX-6 RoHS compliant?
Yes, GFTCX-6 is RoHS compliant.
What is the lead time for GFTCX-6?
The standard lead time for GFTCX-6 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.18
25
$6.82
50
$6.67
200
$6.39
400
$6.38
600
$6.31
1,000 +
$6.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!