- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTCX-15
Curtis Industries
GFTCX-15
Conn Barrier Strip 15 POS 11.11mm Solder ST Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 15 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: GFTCX15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GFTCX-15
-
Alias/AKA:269015009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:15
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GFTCX-15 RoHS compliant?
Yes, GFTCX-15 is RoHS compliant.
What is the lead time for GFTCX-15?
The standard lead time for GFTCX-15 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
50
5 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$46.25
10
$46.13
25
$46.02
50
$45.90
100
$24.30
150
$17.10
200 +
$16.76
Click for Quote
Log in
to unlock special pricing