- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTAX-7-NPBS
Curtis Industries
GFTAX-7-NPBS
7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Search Keywords: GFTAX7NPBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GFTAX-7-NPBS
-
Alias/AKA:269177000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is GFTAX-7-NPBS RoHS compliant?
Yes, GFTAX-7-NPBS is RoHS compliant.
What is the lead time for GFTAX-7-NPBS?
The standard lead time for GFTAX-7-NPBS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$15.00
10
$13.10
25
$12.25
50
$11.87
100
$11.38
150
$11.26
200 +
$11.15
Click for Quote
Log in
to unlock special pricing