- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTAX-4-NPBS
Curtis Industries
GFTAX-4-NPBS
4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Search Keywords: GFTAX4NPBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GFTAX-4-NPBS
-
Alias/AKA:269174000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
Is GFTAX-4-NPBS RoHS compliant?
Yes, GFTAX-4-NPBS is RoHS compliant.
What is the lead time for GFTAX-4-NPBS?
The standard lead time for GFTAX-4-NPBS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$11.924
5
$10.840
10
$8.590
25
$7.500
50
$7.020
100
$6.800
150
$6.730
200 +
$6.450
Click for Quote
Log in
to unlock special pricing