- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTAX-2
Curtis Industries
GFTAX-2
Conn Barrier Strip 2 POS 11.11mm Solder ST Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 2 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: GFTAX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GFTAX-2
-
Alias/AKA:269102000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GFTAX-2 RoHS compliant?
Yes, GFTAX-2 is RoHS compliant.
What is the lead time for GFTAX-2?
The standard lead time for GFTAX-2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10
$2.65
50
$2.54
200
$2.43
400
$2.38
600
$2.35
1,000
$2.32
2,600 +
$2.25
Click for Quote
Log in
to unlock special pricing